Filter Your Search
1 - 10 of 40 results
|
AT89C5131A-PUTUM
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 8 | 48 MHz | 32768 | 1280 | 8051 | 48 MHz | 18 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | NO | NO | FLOATING-POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | GREEN, MO-220VKKC, QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||
|
AT89C5131A-RDTUL
Microchip Technology Inc
|
$7.3668 | Yes | Yes | Active | 8 | 48 MHz | 32768 | 1280 | 8051 | 8 | 16 | 48 MHz | 34 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | YES | FLASH | 3.63 V | 3.3 V | INDUSTRIAL | S-XQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | UNSPECIFIED | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | GREEN, VQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||
|
AT89C5131A-RDTUM
Microchip Technology Inc
|
$8.1254 | Yes | Yes | Active | 8 | 48 MHz | 32768 | 1280 | 8051 | 8 | 16 | 48 MHz | 34 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | NO | NO | FLOATING-POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | GREEN, VQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
|
AT89C5131A-S3SUL
Microchip Technology Inc
|
$8.7871 | Yes | Yes | End Of Life | 8 | 48 MHz | 32768 | 1280 | 8051 | 8 | 16 | 48 MHz | 34 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | YES | FLASH | 3.63 V | 3.3 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.15 mm | 19.15 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, LCC-52 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||
|
AT89C5131A-TISUL
Microchip Technology Inc
|
$9.9594 | Yes | Yes | Active | 8 | 48 MHz | 32768 | 1280 | 8051 | 48 MHz | 18 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | YES | FLASH | 3.63 V | 3.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | GREEN, SOP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||
|
AT89C5131A-S3SUM
Microchip Technology Inc
|
$12.7860 | Yes | Yes | End Of Life | 8 | 48 MHz | 32768 | 1280 | 8051 | 8 | 16 | 48 MHz | 34 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | NO | NO | FLOATING-POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.15 mm | 19.15 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, LCC-52 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||
|
AT89C5131A-TIRUL
Microchip Technology Inc
|
$56.8877 | Yes | Active | 8 | 48 MHz | 32768 | 256 | 8052 | 48 MHz | 18 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||
|
AT89C5131-RDTEM
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 32768 | 1280 | 8051 | 8 | 16 | 40 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 31 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | LFQFP, QFP64,.47SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 64 | ||||||||||||||
|
AT89C5131A-RDTIL
Microchip Technology Inc
|
Check for Price | Active | 8 | 48 MHz | 8 | 16 | 48 MHz | 34 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQFP-G64 | 85 °C | -40 °C | 64 | UNSPECIFIED | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | VQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||
|
AT89C5131-S3SEM
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 32768 | 1280 | 8051 | 8 | 16 | 40 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 31 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.05 mm | 19.05 mm | ATMEL CORP | PLASTIC, LCC-52 | compliant | 3A991.A.2 | 8542.31.00.01 | LCC | 52 |