Filter Your Search
1 - 10 of 12 results
|
89H64H16G2ZCBL
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | BUS CONTROLLER, PCI | RENESAS ELECTRONICS CORP | FCBGA | 1156 | BL1156 | unknown | NLR | 8542390001 | Renesas Electronics | |||||||||||||||||||||||||||||||||||
|
89H64H16G2ZCBLI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | I2C; ISA; PCI; SMBUS; VGA | 64000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B1156 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.42 mm | 35 mm | 35 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | FCBGA-1156 | |||||||||||
|
89H64H16G2ZCBLG
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | I2C; ISA; PCI; SMBUS; VGA | 64000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 6.275 A | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B1156 | Not Qualified | e1 | 4 | 70 °C | 245 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.42 mm | 35 mm | 35 mm | RENESAS ELECTRONICS CORP | FCBGA | 1156 | BLG1156 | compliant | NLR | 8542390001 | Renesas Electronics | |||||
|
89H64H16G2ZBBLI
Integrated Device Technology Inc
|
Check for Price | No | Transferred | I2C; ISA; PCI; SMBUS; VGA | 64000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B1156 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.42 mm | 35 mm | 35 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | BGA, BGA1156,34X34,40 | |||||||||||
|
89H64H16G2ZCBLGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | I2C; ISA; PCI; SMBUS; VGA | 64000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B1156 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 245 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.42 mm | 35 mm | 35 mm | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | 1156 | BLG1156 | compliant | EAR99 | 8542.39.00.01 | FCBGA-1156 | |||||
|
89H64H16G2ZCBLGI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | I2C; ISA; PCI; SMBUS; VGA | 64000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 6.275 A | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B1156 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 245 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.42 mm | 35 mm | 35 mm | RENESAS ELECTRONICS CORP | FCBGA | 1156 | BLG1156 | compliant | NLR | 8542390001 | Renesas Electronics | ||||
|
89H64H16G2ZCBLG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | I2C; ISA; PCI; SMBUS; VGA | 64000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B1156 | Not Qualified | e1 | 4 | 70 °C | 245 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.42 mm | 35 mm | 35 mm | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | 1156 | BLG1156 | compliant | EAR99 | 8542.39.00.01 | FCBGA-1156 | ||||||
|
89H64H16G2ZBBLG
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | I2C; ISA; PCI; SMBUS; VGA | 64000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B1156 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.42 mm | 35 mm | 35 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | BGA, BGA1156,34X34,40 | ||||||||||||
|
89H64H16G2ZCBLI
Renesas Electronics Corporation
|
Check for Price | Active | BUS CONTROLLER, PCI | RENESAS ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
89H64H16G2ZBBL
Integrated Device Technology Inc
|
Check for Price | No | Transferred | I2C; ISA; PCI; SMBUS; VGA | 64000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B1156 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.42 mm | 35 mm | 35 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | BGA, BGA1156,34X34,40 |