Filter Your Search
1 - 2 of 2 results
![]() |
89HPES48H12ZABRI
Integrated Device Technology Inc
|
$249.9800 | No | Yes | Obsolete | PCI | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | ALSO REQUIRES 3.3V SUPPLY | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B1156 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 245 | 30 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.42 mm | 35 mm | 35 mm | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | 35 X 35 MM, 1 MM PITCH, FCBGA-1156 | 1156 | BR1156 | compliant | EAR99 | 8542.39.00.01 | |||||
|
89HPES48H12ZABRI
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | PCI, SMBUS | 24000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 2.774 A | 1.1 V | 900 mV | S-PBGA-B1156 | e1 | 4 | 85 °C | -40 °C | 245 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.42 mm | 35 mm | 35 mm | RENESAS ELECTRONICS CORP | FCBGA | FCBGA-1156 | 1156 | BR1156 | compliant | NLR | 8542390001 | Renesas Electronics |