Filter Your Search
1 - 1 of 1 results
|
8L41-05-011
Coto Technology USA
|
$5.0478 | Yes | Active | 5 V | 125 mW | 200 Ω | 250 mA | 100 V | 100 V | 250 mA | 100000000 Cycle(s) | SPDT | MOMENTARY | DRY REED RELAY | DC | WITH DIODE | 25 mA | 3.8 V | 500 mV | 6.5 V | 0.25A@100VAC | 3W@100VDC | 0.25A@100VDC | 200 mΩ | Random | 1 GΩ | 100 µs | 100 µs | UL | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 1 FORM C | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 6.85 mm | 6.6 mm | 19.68 mm | 19.68mm x 6.85mm x 6.6mm | 0.003599187198374397 inch | COTO TECHNOLOGY INC | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.60 | Coto Technology |