Filter Your Search
1 - 2 of 2 results
|
8P34S2106NLGI/W
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 1.8 V | 400 ps | 400 ps | 2 | YES | HVQCCN | 8P34 | LOW SKEW CLOCK DRIVER | IT ALSO OPERATES AT 2.5V SUPPLY | DIFFERENTIAL | 12 | 390 mA | 40 ps | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N40 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | VFQFPN | 40 | NLG40P2 | compliant | NLR | 8542390001 | 2020-09-09 | Renesas Electronics | |||
|
8P34S2106NLGI/W
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 400 ps | 2 | YES | HVQCCN | 8P34 | LOW SKEW CLOCK DRIVER | IT ALSO OPERATES AT 2.5 V NOMINAL SUPPLY | DIFFERENTIAL | 12 | 40 ps | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N40 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | 40 | NLG40P2 | compliant | EAR99 | 8542.39.00.01 | 2016-07-28 | VFQFN-40 |