Filter Your Search
1 - 10 of 1,931 results
|
8S1011-Z
Nidec Copal Electronics Corporation
|
$3.1807 | Yes | Yes | Obsolete | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
GTS448S101AHR
CW Industries
|
$3.3413 | Active | 0.05 mΩ | DPST | MOMENTARY | TOGGLE SWITCH | TOGGLE | 16A@250VAC | 16 A | (ON)-OFF | 250 V | 1500VAC V | 100 MΩ | 85 °C | PANEL MOUNT | 15/32-32 | NYLON | NO | COPPER ALLOY | QUICK CONNECT | 0.669 inch | 21.4884 mm | 20.2946 mm | 34.0106 mm | 0.406 inch | 0.413 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||
|
T108S1H9V3GE
C&K
|
$6.9076 | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 2A@120VAC | 2A@28VDC | 2 A | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.41 inch | 0.22 inch | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||||||||
|
T108S1HZQE
C&K
|
$8.4748 | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 2A@120VAC | 2A@28VDC | 2 A | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER LUG | 0.41 inch | 0.22 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | ||||||||||||||
|
T108S1H9V3BE
C&K
|
$8.4814 | Yes | Active | 30000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.41 inch | 0.22 inch | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||
|
ET08S1D1CBE
C&K
|
$12.2944 | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED; IP57 | NO | GOLD OVER NICKEL | SOLDER | 5.08 mm | 8.89 mm | 8.13 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
T208S1TDABE
C&K
|
$15.5321 | Yes | Active | 30000 Cycle(s) | 0.02 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-(ON) | 1400VAC V | 10 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.28 inch | 1/4-48 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | GLASS FILLED NYLON | 6 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.41 inch | 9.144 mm | 11.6332 mm | 8.128 mm | 0.26 inch | 0.128 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||||||||
|
T208S1Y9ZRE
C&K
|
Check for Price | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | DPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 2A@120VAC | 2A@28VDC | 2 A | ON-(ON) | 120 V | 1400VAC V | 10 GΩ | e3 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.24 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | GLASS FILLED NYLON | 6 | EPOXY | MIL-STD | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER LUG | 0.41 inch | 8.128 mm | 8.5852 mm | 9.144 mm | 0.22 inch | 0.11 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | ||||||
|
T208S1YAVGE
C&K
|
Check for Price | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | DPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 2A@120VAC | 2A@28VDC | 2 A | ON-(ON) | 120 V | 1400VAC V | 10 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.24 inch | 1/4-48 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | GLASS FILLED NYLON | 6 | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.41 inch | 8.128 mm | 14.0462 mm | 9.144 mm | 0.22 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||||
|
ET08S1D1WGE1
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 2 A | 28 V | 30000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | 2A@120VAC | 2A@28VDC | 2 A | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED; IP57 | NO | Gold (Au) - with Nickel (Ni) barrier | WIRE | 5.08 mm | 8.89 mm | 8.13 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.40 | ROHS COMPLIANT |