Filter Your Search
1 - 2 of 2 results
|
8SLVD1208NBGI/W
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 2.5 V | 380 ps | 1 | YES | HVQCCN | 8SLVD | LOW SKEW CLOCK DRIVER | DIFFERENTIAL MUX | 16 | 40 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N28 | e3 | 1 | 85 °C | -40 °C | 260 | 28 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | VFQFPN | HVQCCN, | 28 | NBG28 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||
|
8SLVD1208NBGI/W
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 380 ps | 1 | YES | HVQCCN | 8SLVD | LOW SKEW CLOCK DRIVER | DIFFERENTIAL MUX | 16 | 40 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N28 | e3 | 1 | 85 °C | -40 °C | 260 | 28 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | 5 X 5 MM, 0.925 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFN-28 | 28 | NBG28 | compliant | EAR99 | 8542.39.00.01 |