Filter Your Search
1 - 2 of 2 results
|
8T49N241-999NLGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 1 GHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY | 48 mA | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N40 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFPN-40 | 40 | NLG40P2 | compliant | NLR | 8542390001 | Renesas Electronics | ||
|
8T49N241-999NLGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 1 GHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY | 48 mA | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N40 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFPN-40 | 40 | NLG40P2 | compliant | EAR99 | 8542.39.00.01 |