Filter Your Search
1 - 2 of 2 results
|
8T79S308NLGI/W
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.5 V | 750 ps | 750 ps | 1 | YES | HVQCCN | 3-STATE | 8T | LOW SKEW CLOCK DRIVER | IT ALSO OPERATES AT 3.3V | 3 GHz | DIFFERENTIAL MUX | 4 mA | 16 | 457 mA | 35 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N40 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | UNSPECIFIED | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 13 INCH | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFPN-40 | 40 | NLG40P2 | compliant | NLR | 8542390001 | Renesas Electronics | |||
|
8T79S308NLGI/W
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | LOW SKEW CLOCK DRIVER | e3 | 3 | 260 | TIN | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | 40 | NLG40P2 | compliant | 8542.39.00.01 | 2018-08-22 |