Filter Your Search
1 - 3 of 3 results
|
8V19N882NVGI
Renesas Electronics Corporation
|
$19.6437 | Yes | Yes | Active | 6 GHz | 6 GHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 754 mA | 1.9 V | 1.7 V | INDUSTRIAL | S-XQCC-N76 | e3 | 3 | 95 °C | -40 °C | 260 | 76 | UNSPECIFIED | HVQCCN | LCC76,35SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 400 µm | QUAD | 900 µm | 9 mm | 9 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFN-76 | 76 | NVG76P1 | compliant | NLR | 8542390001 | Renesas Electronics | ||
|
8V19N882NVGI/W
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 6 GHz | 6 GHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 754 mA | 1.9 V | 1.7 V | INDUSTRIAL | S-XQCC-N76 | e3 | 3 | 95 °C | -40 °C | 260 | 76 | UNSPECIFIED | HVQCCN | LCC76,35SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 400 µm | QUAD | 900 µm | 9 mm | 9 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFN-76 | 76 | NVG76P1 | compliant | Renesas Electronics | ||||
|
8V19N882NVGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 6 GHz | 6 GHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 754 mA | 1.9 V | 1.7 V | INDUSTRIAL | S-XQCC-N76 | e3 | 3 | 95 °C | -40 °C | 260 | 76 | UNSPECIFIED | HVQCCN | LCC76,35SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 400 µm | QUAD | 900 µm | 9 mm | 9 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFN-76 | 76 | NVG76P1 | compliant | Renesas Electronics |