Filter Your Search
1 - 10 of 938 results
|
R-78E15-0.5
RECOM Power Inc
|
$3.5896 | Yes | Yes | Active | 24 V | 15 V | 28 V | 18 V | 14.55 V | 15.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 7.5 W | R-PSMA-T3 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.6 mm | 10.9 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||||||||||||
|
GST18E15-P1J
Mean Well
|
$5.7279 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 14.55 V | 15.45 V | 1.2 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 % | 3 % | 1 | OVERLOAD; OVER VOLTAGE | 0.03535 Vrms | HYBRID | 18 W | 1.53 s | R-PXMA-X | CB, CE, EAC, EN, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | |||||||||||||||||||
|
GSM18E15-P1J
Mean Well
|
$7.6970 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SGA18E15-P1J
Mean Well
|
$13.3453 | Obsolete | AC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
V300B48E150BG3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 48 V | 375 V | 180 V | 4.8 V | 52.8 V | 3.13 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87.3 % | 0.2 % | 0.2 % | 1 | 0.0795375 Vrms | HYBRID | OTHER | 150 W | R-XDMA-P9 | e4 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | PACKAGE-9 | not_compliant | EAR99 | MODULE | 9 | |||||||||||
|
MQFL-28E-15D-W-HB
SynQor
|
Check for Price | No | No | Active | 28 V | 15 V | 70 V | 16 V | 13 V | 15.5 V | 2 | NO | YES | -15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 120 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 38.1 mm | 63.5 mm | 10.16 mm | SYNQOR INC | , | compliant | EAR99 | MODULE | 12 | ||||||||||||||
|
MQHL-28E-15S-X-HB
SynQor
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | SYNQOR INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
V72C28E150BG2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 72 V | 28 V | 110 V | 43 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e4 | 100 °C | -10 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE-7 | not_compliant | EAR99 | MODULE | 7 | ||||||||||||||||
|
V48B48E150BG2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | e4 | NOT SPECIFIED | NOT SPECIFIED | GOLD (30) OVER NICKEL | VICOR CORP | , | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
V24C48E150B
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P7 | e0 | 100 °C | -10 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | DFM, | not_compliant | EAR99 |