Parametric results for: 8k x 8 static ram under Thin Film Resistors

Filter Your Search

1 - 10 of 52 results

|
-
-
-
-
-
-
-
-
Resistance: 8000
Select parts from the table below to compare.
Compare
Compare
RT0603BRE078KL
YAGEO Corporation
$0.1112 Yes Yes Active 8 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 YAGEO
H88K0BDA
TE Connectivity
$0.9378 Yes Active 8 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
UXB02070F8001BR100
Vishay Intertechnologies
$1.3650 Yes Active 8 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 250 V e3 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
UXB02070G8001AR100
Vishay Intertechnologies
$2.5050 Yes Active 8 kΩ 0.05 % 250 mW THROUGH HOLE MOUNT 5 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 250 V e3 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
P0805Z8001FNT
Vishay Intertechnologies
$5.4553 Yes Active 8 kΩ 1 % 200 mW 0805 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 150 V e2 155 °C -55 °C Rectangular 2 TR, PLASTIC TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1.91 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
M55342E06B8B00RT0
Vishay Intertechnologies
$6.2235 No Active 8 kΩ 0.1 % 150 mW 0805 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM LASER-TRIMMED, NON-INDUCTIVE 70 °C YES 50 V e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
RP73A1J8K0FTD
TE Connectivity
Check for Price Active 8 kΩ 1 % 100 mW 0603 SURFACE MOUNT 5 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TR WRAPAROUND TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30
UXB02070G8001AR100
Vishay Beyschlag
Check for Price Yes Yes Active 8 kΩ 0.05 % 250 mW THROUGH HOLE MOUNT 5 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 250 V e3 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE VISHAY INTERTECHNOLOGY INC , compliant EAR99 8533.21.00.90
RP73A1J8K0DTDF
TE Connectivity
Check for Price Active 8 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT 5 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TR WRAPAROUND TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30
RNP-10SC8K0OHMFZ00
Nikkohm Co Ltd
Check for Price Contact Manufacturer 8 kΩ 1 % 20 W THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM NON INDUCTIVE, FREE AIR POWER: 1W 25 °C NO 500 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TUBE FLAT NIKKOHM CO LTD TO-126, ROHS COMPLIANT unknown EAR99 8533.21.00.90