Filter Your Search
1 - 1 of 1 results
|
8L02-12-01
Coto Technology USA
|
$1.0000 | Yes | Active | 12 V | 288 mW | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | 500000000 Cycle(s) | DPST | MOMENTARY | DRY REED RELAY | DC | WITH DIODE | 24 mA | 9.6 V | 1 V | 15 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 500 µs | 500 µs | UL | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 2 FORM A | HERMETICALLY SEALED | NO | Matte Tin (Sn) | SOLDER | 6.85 mm | 6.6 mm | 19.68 mm | 19.68mm x 6.85mm x 6.6mm | 0.003599187198374397 inch | COTO TECHNOLOGY INC | compliant | Coto Technology |