Filter Your Search
1 - 1 of 1 results
|
8L02-1210
Coto Technology USA
|
Check for Price | Yes | Active | 12 V | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | DPST | MOMENTARY | DC | 9.6 V | 1 V | 15 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | Random | 10 GΩ | 500 µs | 500 µs | UL | e3 | -20 °C | 85 °C | AC/DC | 8 | 2 FORM A | HERMETICAL | Matte Tin (Sn) | SOLDER | 7.62 mm | 6.98 mm | 19.5 mm | 19.5mm x 7.62mm x 6.98mm | 0.003500127000254001 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.49.00.50 |