Filter Your Search
1 - 1 of 1 results
|
8L30205NLGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 40 MHz | 200 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | 19 mA | 2.625 V | 2.375 V | S-XQCC-N24 | 1 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFN-24 | 24 | NLG24P3 | compliant | NLR | 8542390001 | Renesas Electronics |