Filter Your Search
1 - 10 of 1,013 results
|
H2512CA8064BEB-W
State of the Art Inc
|
Check for Price | No | Active | 8.06 MΩ | 0.1 % | 1.5 W | 2612 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | EAR99 | ||||||||||||
|
P1005H8064BBTB
Vishay Intertechnologies
|
Check for Price | No | Active | 8.06 MΩ | 0.1 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 75 V | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Tape, Plastic | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
CMF25127M96+-0.1%TCR15
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Obsolete | 7.96 MΩ | 0.1 % | 750 mW | 2512 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | e3 | 125 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.2 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||||
|
H2512CA7964BEB
State of the Art Inc
|
Check for Price | No | Active | 7.96 MΩ | 0.1 % | 1.5 W | 2612 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Bulk | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | EAR99 | ||||||||||||
|
S2512CA7964BKW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 7.96 MΩ | 0.1 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 200 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Gold (Au) | WRAPAROUND | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
SFX80603DM3GNHWS
Vishay Intertechnologies
|
Check for Price | Active | 8.06 MΩ | 0.5 % | 20 mW | 0303 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | ONE SURFACE | 254 µm | 760 µm | 690 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||
|
TP0750B8064T4E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 8.06 MΩ | 0.1 % | 333 mW | 1210 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TP | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 2.5 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||||||||
|
P0705K7964CGTRE4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 7.96 MΩ | 0.25 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
P1005K7964DGTA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 7.96 MΩ | 0.5 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 75 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Tape, Plastic | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
S2512CA8064FEW-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 8.06 MΩ | 1 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 200 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | compliant | EAR99 | SMT, 2512 | 8533.21.00.30 |