Filter Your Search
1 - 10 of 102 results
|
8RCA160-68G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 179 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA179 | SOCKET ADAPTER | e4 | 15X15 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.155 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
8RCA132-08M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 176 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA176 | SOCKET ADAPTER | e3 | 15X15 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.335 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
8RCA132-43G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 176 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA176 | SOCKET ADAPTER | e4 | 15X15 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.5 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
8RCA160-43G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 179 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA179 | SOCKET ADAPTER | e4 | 15X15 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.21 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
8RCA160-42G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 179 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA179 | SOCKET ADAPTER | e4 | 15X15 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.335 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
8RCA180-68G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 179 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA179 | SOCKET ADAPTER | e4 | 15X15 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.155 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
8RCA133-68M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 177 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA177 | SOCKET ADAPTER | e3 | 15X15 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.5 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
8RCA084-68M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 176 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA176 | SOCKET ADAPTER | e3 | 15X15 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.585 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
18RCA100-42M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 32 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA32 | SOCKET ADAPTER | e3 | 9X9 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.155 inch | 0.9 inch | 0.9 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
8RCA100-08G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 176 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA176 | SOCKET ADAPTER | e4 | 15X15 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.335 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |