Filter Your Search
1 - 10 of 47 results
|
10SLV33M5X6.1
Rubycon Corporation
|
$0.1458 | Yes | Yes | Active | 33 µF | 10 V | 35 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3 µA | 0.24 | e6 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 Inch | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5 mm | 6.1 mm | 5.3 mm | 5.3 mm | RUBYCON CORP | , 2121 | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
10SL100M
SUN Electronic Industries Corporation
|
Check for Price | Obsolete | 100 µF | 10 V | 26.25 mA | 20 % | 60 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | SL | ESR MEASURED AT 100KHZ-300KHZ | 20 µA | 0.07 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | unknown | EAR99 | ||||||||||||||||||||||||
|
10SLG22M
Rubycon Corporation
|
Check for Price | Active | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | RUBYCON CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
SC-10SL1.465G
Proterial Ltd
|
Check for Price | Contact Manufacturer | HIGH RELIABILITY | 85 °C | -35 °C | HITACHI METALS LTD | unknown | 50 Ω | 40 dBm | 0.8 dB | 1.6 GHz | 1.4 GHz | 3 PORT CIRCULATOR | 1.8 | ||||||||||||||||||||||||||||||||||||
|
SI-10SL0836M-T
Proterial Ltd
|
Check for Price | Contact Manufacturer | HIGH RELIABILITY | 85 °C | -35 °C | HITACHI METALS LTD | unknown | 50 Ω | 40 dBm | 0.6 dB | 1 GHz | 800 MHz | ISOLATOR | 1.5 | ||||||||||||||||||||||||||||||||||||
|
SI-10SL1.907G-T
Proterial Ltd
|
Check for Price | Contact Manufacturer | HIGH RELIABILITY | 85 °C | -35 °C | HITACHI METALS LTD | unknown | 50 Ω | 40 dBm | 0.8 dB | 2 GHz | 1.7 GHz | ISOLATOR | 1.5 | ||||||||||||||||||||||||||||||||||||
|
EYF00BD310SL09
Vishay Intertechnologies
|
Check for Price | Obsolete | 100 µF | 200 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EYF | EYF | 105 °C | -40 °C | 2 | PCB Mount | Ammo Pack | 5 mm | 30.5 mm | 52 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||||||||||||||||
|
SI-10SL1.907GP
Proterial Ltd
|
Check for Price | Contact Manufacturer | HIGH RELIABILITY | 85 °C | -35 °C | HITACHI METALS LTD | unknown | 50 Ω | 40 dBm | 0.8 dB | 2 GHz | 1.7 GHz | ISOLATOR | 1.5 | ||||||||||||||||||||||||||||||||||||
|
EKM05CC210SL09
Vishay Roederstein
|
Check for Price | Obsolete | ALUMINUM ELECTROLYTIC CAPACITOR | EKM-HV | VISHAY ROEDERSTEIN | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
10SL47M
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Obsolete | 47 µF | 10 V | 1.43 A | 20 % | 70 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SL(C SIZE) | 105 °C | -55 °C | 2 | Radial | 2.5 mm | 6.3 mm | 6 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 |