Filter Your Search
1 - 10 of 12 results
|
9007DC
Texas Instruments
|
Check for Price | No | Obsolete | 15 ns | NO | DIP | NO | NAND GATE | TTL | 16 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
9007DM
Rochester Electronics LLC
|
Check for Price | No | Active | NAND GATE | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
9007DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 15 ns | NO | DIP | NO | NAND GATE | TTL | 16 mA | COMMERCIAL | R-XDIP-T14 | e0 | 2A | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
9007DM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 ns | NO | DIP | NO | NAND GATE | TTL | 17.6 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
9007DM
Texas Instruments
|
Check for Price | No | Obsolete | 12 ns | NO | DIP | NO | NAND GATE | TTL | 17.6 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
9007DM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 12 ns | 1 | 8 | NO | DIP | NO | 9007 | NAND GATE | TTL | 17.6 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||
|
9007DC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 ns | NO | DIP | NO | NAND GATE | TTL | 16 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
9007DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 15 ns | NO | DIP | NO | NAND GATE | TTL | 16 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 2A | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||
![]() |
9007DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 ns | 1 | 8 | NO | DIP | NO | 9007 | NAND GATE | TTL | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | CERAMIC, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||
|
9007D
Schneider Electric
|
Check for Price | Yes | Active | SCHNEIDER ELECTRIC SA | not_compliant | 8536.50.70.00 | EAR99 | Schneider Electric | SNAP ACTING/LIMIT SWITCH |