Filter Your Search
1 - 10 of 36 results
|
900EBC26
Esterline Technologies Corporation
|
Check for Price | Transferred | 754 mW | 900 Ω | 300 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 29 mA | 18 V | 18 V | 26 V | .3A@115VAC | 2A@28VDC | 4 ms | 6 ms | SCC | e0 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SOLDER | 10.2 mm | 10.4 mm | 20.4 mm | 20.4mm x 10.2mm x 10.4mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 | ||
|
BR19Y-900E1-26V
Microsemi Corporation
|
Check for Price | Transferred | 754 mW | 900 Ω | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 29 mA | 18 V | 1.3 V | 26 V | 5A@115VAC | 5A@28VDC | 10.5 ms | 10.5 ms | MIL-PRF-39016 | e3 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN | SOLDER | 13.08 mm | 33.02 mm | 27.31 mm | 27.31mm x 13.08mm x 33.02mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | ||||
|
BR19Y-900E2-26V
Microsemi Corporation
|
Check for Price | Transferred | 754 mW | 900 Ω | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 29 mA | 18 V | 1.3 V | 26 V | 5A@115VAC | 5A@28VDC | 10.5 ms | 10.5 ms | MIL-PRF-39016 | e3 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN | SOLDER | 13.08 mm | 33.02 mm | 27.31 mm | 27.31mm x 13.08mm x 33.02mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | |||
|
BR19Y-900E5-26V
Babcock Inc
|
Check for Price | Transferred | 754 mW | 900 Ω | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 29 mA | 18 V | 1.3 V | 26 V | 5A@115VAC | 5A@28VDC | 10.5 ms | 10.5 ms | MIL-PRF-39016 | e3 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN | SOLDER | 13.08 mm | 33.02 mm | 27.31 mm | 27.31mm X 13.08mm X 33.02mm | BABCOCK INC | unknown | |||||
|
GP2900E0026V
Esterline Technologies Corporation
|
Check for Price | Transferred | 754 mW | 900 Ω | 300 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 29 mA | 18 V | 18 V | 26 V | .3A@115VAC | 2A@28VDC | 4 ms | 6 ms | SCC | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | SOLDER | 10.2 mm | 10.4 mm | 20.4 mm | 20.4mm x 10.2mm x 10.4mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 | |||||
|
900EDJ26
Esterline Power Systems
|
Check for Price | Active | 754 mW | 900 Ω | 300 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 29 mA | 18 V | 18 V | 26 V | .3A@115VAC | 2A@28VDC | 4 ms | 6 ms | SCC | e0 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SOLDER | 10.2 mm | 10.4 mm | 20.4 mm | 20.4mm x 10.2mm x 10.4mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | ||
|
900EDD26
Esterline Power Systems
|
Check for Price | Active | 754 mW | 900 Ω | 300 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 29 mA | 18 V | 18 V | 26 V | .3A@115VAC | 2A@28VDC | 4 ms | 6 ms | SCC | e0 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SOLDER | 10.2 mm | 10.4 mm | 20.4 mm | 20.4mm x 10.2mm x 10.4mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | ||
|
900EBN26
Esterline Power Systems
|
Check for Price | Active | 754 mW | 900 Ω | 300 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 29 mA | 18 V | 18 V | 26 V | .3A@115VAC | 2A@28VDC | 4 ms | 6 ms | SCC | e0 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SOLDER | 10.2 mm | 10.4 mm | 20.4 mm | 20.4mm x 10.2mm x 10.4mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | ||
|
900EDB26
Esterline Technologies Corporation
|
Check for Price | Transferred | 754 mW | 900 Ω | 300 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 29 mA | 18 V | 18 V | 26 V | .3A@115VAC | 2A@28VDC | 4 ms | 6 ms | SCC | e0 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SOLDER | 10.2 mm | 10.4 mm | 20.4 mm | 20.4mm x 10.2mm x 10.4mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 | ||
|
900EDM26
Esterline Technologies Corporation
|
Check for Price | Transferred | 754 mW | 900 Ω | 300 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 29 mA | 18 V | 18 V | 26 V | .3A@115VAC | 2A@28VDC | 4 ms | 6 ms | SCC | e0 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SOLDER | 10.2 mm | 10.4 mm | 20.4 mm | 20.4mm x 10.2mm x 10.4mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 |