Filter Your Search
1 - 5 of 5 results
|
9016FM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | YES | DFP | NO | INVERTER | TTL | 16 mA | 5.5 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||||||||||||
|
9016FM
National Semiconductor Corporation
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
9016FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 12 ns | 6 | 1 | YES | DFP | NO | 9016 | INVERTER | TTL | 17.6 mA | 5.5 mA | 5.5 V | 4.5 V | MILITARY | R-PDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | PLASTIC/EPOXY | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | DFP | 14 | |||||
|
9016FMQB
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 ns | 6 | 1 | YES | DFP | 9016 | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-PDFP-F14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
9016FM
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | INVERTER | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |