Filter Your Search
1 - 4 of 4 results
|
5962-9076602M2A
Texas Instruments
|
$29.8804 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | LINE RECEIVER | BIPOLAR | EIA-422-A; EIA-423-A; EIA-485 | 4 | 30 ns | 55 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 1.91 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
5962-9076602M2A
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | EIA-485 | 4 | 30 ns | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 1.905 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
9076602M2A
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | EIA-422-A; EIA-423-A; EIA-485 | 4 | 30 ns | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 1.905 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
5962-9076602M2A
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BIPOLAR | EIA-485 | 4 | 8 mA | TRUE | 30 ns | 50 mA | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 1.905 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.39.00.01 |