Filter Your Search
1 - 1 of 1 results
|
90HBJ02PRT
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 6 V | 2000 Cycle(s) | 0.02 mΩ | 2 | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RECESSED TYPE | APPROVAL: UL | 0.1A@6VDC | OFF-ON | 500VRMS V | 5 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYETHYLENE | POLYETHYLENE | TR, EMBOSSED, 13 INCH | MOISTURE PROOF; TOP TAPE SEALED | REFLOW | NO | MATTE TIN | COPPER ALLOY | SOLDER | 6.9 mm | 4.19 mm | 7.37 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |