Filter Your Search
1 - 3 of 3 results
|
91MCE16-S5BP
Honeywell Sensing and Control
|
$36.6606 | Yes | Yes | Active | 550 mA | 120 V | 500000 Cycle(s) | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 91MCE | LEVER | 6A@120VAC | .55A@120VDC | 6 A | 120 V | 14 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | WIRE | 16.2 mm | 66.5 mm | 30 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||
|
91MCE16S5BP
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | 550 mA | 120 V | 500000 Cycle(s) | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 6A@120VAC | .55A@120VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | WIRE | 16.2 mm | 66.5 mm | 30 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
91MCE16-S5BPQ
Honeywell Sensing and Control
|
Check for Price | Obsolete | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC ROLLER LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 14 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | CONNECTOR | 16.2 mm | 66.5 mm | 30 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |