Filter Your Search
1 - 2 of 2 results
|
9221J37Z4QD22
C&K
|
$43.0205 | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | ROCKER SWITCH | ROCKER WITH FRAME | 10A@125VAC | 10A@28VDC | 10 A | ON-ON | 125 V | 2500VRMS V | 1 GΩ | e3 | -30 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | COPPER ALLOY | SILVER | SILVER CADMIUM OXIDE | STAINLESS STEEL | DIALLYL PHTHALATE | NO | MATTE TIN | COPPER ALLOY | QUICK CONNECT | 0.351 inch | 19.05 mm | 16.38 mm | 19.05 mm | 0.29 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||||||
|
9221J37Z4QD22
ITT Interconnect Solutions
|
Check for Price | Transferred | 10 A | 28 V | 25000 Cycle(s) | 0.01 mΩ | DPDT | ROCKER SWITCH | ROCKER | BLACK SWITCH FRAME | 5A@250VAC | 10A@125VAC | 10A@28VDC | 10 A | ON-ON | 125 V | 2500VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 30 deg | BLACK | MATTE | NYLON | COPPER ALLOY | SILVER | SILVER CADMIUM OXIDE | STAINLESS STEEL | DIALLYL PHTHALATE | MIL-STD | NO | COPPER ALLOY | QUICK CONNECT | 0.462 inch | 19.05 mm | 39.8018 mm | 19.05 mm | 0.29 inch | ITT CANNON | unknown | EAR99 | 8536.50.70.00 |