Filter Your Search
1 - 4 of 4 results
|
9221L43H3Z4QD2
C&K
|
$53.3061 | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | TOGGLE SWITCH | LEVER HANDLE WITH CAP | 10A@125VAC | 10A@28VDC | 10 A | 125 V | 2500VRMS V | 1 GΩ | e3 | -30 °C | 85 °C | PANEL MOUNT | 30 deg | BRASS | 0.314 inch | COPPER ALLOY | SILVER | SILVER CADMIUM OXIDE | STAINLESS STEEL | DIALLYL PHTHALATE | NO | MATTE TIN | COPPER ALLOY | QUICK CONNECT | 19.05 mm | 16.76 mm | 19.05 mm | 0.296 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||
|
9221L43H3Z4QD2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10 A | 28 V | 25000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | LEVER HANDLE WITH CAP | 10A@125VAC | 10A@28VDC | 10 A | 125 V | e3 | -30 °C | 85 °C | PANEL MOUNT-THREADED | NO | Matte Tin (Sn) | QUICK CONNECT | 19.05 mm | 19.3 mm | 19.05 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||
|
9221L43H3Z4QD22
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10 A | 28 V | 25000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | LEVER HANDLE WITH CAP | 10A@125VAC | 10A@28VDC | 10 A | 125 V | e3 | -30 °C | 85 °C | PANEL MOUNT-THREADED | NO | Matte Tin (Sn) | QUICK CONNECT | 19.05 mm | 19.3 mm | 19.05 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||
|
9221L43H3Z4QD22
C&K
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | LEVER HANDLE WITH CAP | 10A@125VAC | 10A@28VDC | 10 A | 125 V | e3 | -30 °C | 85 °C | PANEL MOUNT | NO | Matte Tin (Sn) | QUICK CONNECT | 19.05 mm | 16.76 mm | 19.05 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 |