Filter Your Search
1 - 10 of 12 results
|
19F913M
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 910 mH | 12.4 Ω | 20 % | NO | 150 mA | 2.9 MHz | FERRITE | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 642.6 µm | 36.525 mm | 4.826 mm | 11.176 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||||
|
19F913JLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 910 mH | 12.4 Ω | 5 % | NO | 150 mA | 2.9 MHz | FERRITE | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 642.6 µm | 36.525 mm | 4.826 mm | 11.176 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | |||||||
|
CA62FL29
Magnetic Circuit Elements Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 910 mH | 22 Ω | 25 % | NO | 60 Hz | 253 mA | FILTER CHOKE | 1 | NO | HERMETICALLY SEALED | 130 °C | 2 | RECTANGULAR PACKAGE | DUAL IN-LINE | PRINTED WIRING PIN | MAGNETIC CIRCUIT ELEMENTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
19F913J
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 910 mH | 12.4 Ω | 5 % | NO | 150 mA | 2.9 MHz | FERRITE | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 642.6 µm | 36.525 mm | 4.826 mm | 11.176 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||||
|
EA62FL29
Magnetic Circuit Elements Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 910 mH | 22 Ω | 25 % | NO | 60 Hz | 253 mA | FILTER CHOKE | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL IN-LINE | PRINTED WIRING PIN | MAGNETIC CIRCUIT ELEMENTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
19F913KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 910 mH | 12.4 Ω | 10 % | NO | 150 mA | 2.9 MHz | FERRITE | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 642.6 µm | 36.525 mm | 4.826 mm | 11.176 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
19F913K
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 910 mH | 12.4 Ω | 10 % | NO | 150 mA | 2.9 MHz | FERRITE | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 642.6 µm | 36.525 mm | 4.826 mm | 11.176 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||||
|
OB62FL29
Magnetic Circuit Elements Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 910 mH | 22 Ω | 25 % | NO | 60 Hz | 253 mA | FILTER CHOKE | 1 | NO | 2 | RECTANGULAR PACKAGE | RADIAL | FLEXIBLE LEAD | MAGNETIC CIRCUIT ELEMENTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
EC30AL43931
Magnetic Circuit Elements Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 931 mH | 1 % | NO | 1 kHz | FILTER CHOKE | 1 | NO | 130 °C | 2 | RECTANGULAR PACKAGE | RADIAL | PRINTED WIRING PIN | MAGNETIC CIRCUIT ELEMENTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
EC30AL43-931MH
Magnetic Circuit Elements Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 931 mH | 1 % | NO | 1 kHz | FILTER CHOKE | 1 | NO | 130 °C | -55 °C | Rectangular | 2 | Radial | RECTANGULAR PACKAGE | RADIAL | WIRE | 1.016 mm | 12.7 mm | 18.542 mm | 19.05 mm | 8.382 mm | MAGNETIC CIRCUIT ELEMENTS INC | unknown | EAR99 | 8504.50.80.00 |