Filter Your Search
1 - 10 of 12 results
|
9324PCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
9324PC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 32 ns | 1 | 5 | NO | DIP | 93 | MAGNITUDE COMPARATOR | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||
|
AM9324PC
AMD
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
AM9324PCB
AMD
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
9324PCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
AM9324PCTB
AMD
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
9324PCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
9324PCQM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 26 ns | 1 | 5 | NO | DIP | 15 pF | 9324 | MAGNITUDE COMPARATOR | TTL | TRUE | 81 mA | 5.25 V | 4.75 V | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||
|
AM9324PCT
AMD
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
9324PC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-16 | unknown | 8542.39.00.01 |