Parametric results for: 93999-q 65494 230x7x22mm ... under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 106 results

|
-
-
-
-
-
-
Manufacturer Part Number: 230x
Select parts from the table below to compare.
Compare
Compare
EB45-P0E2230X
Vishay Intertechnologies
$43.9628 Yes Active 44 2 30 mΩ 5 A 500 Cycles PANEL GLASS FILLED POLYPHENYLENE SULFIDE AU ON NI CARD EDGE CONNECTOR NO 5 GΩ 22 AWG 22 AWG UL -55 °C 125 °C PREASSEM CONN BRONZE RECTANGULAR BELLOWED TYPE BROWN 0.1 inch 0.2 inch NO LOCKING MOUNTING FLANGE ONE 30u inch SOLDER LUG 0.365 inch 0.61 inch 3.035 inch VISHAY INTERTECHNOLOGY INC unknown EAR99 8536.69.40.40
EB45-P0K2230X
Vishay Intertechnologies
$51.8990 Yes Active 44 2 2.54 mm 2 30 mΩ 5 A 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO 5 GΩ UL -55 °C 125 °C PEG RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch NO LOCKING MOUNTING FLANGE ONE RECTANGULAR 30u inch WIRE WRAP 0.365 inch 0.61 inch 3.035 inch 0.57 inch VISHAY INTERTECHNOLOGY INC unknown EAR99 8536.69.40.40
54121-812-30-XXX
Amphenol FCi
Check for Price No Active 30 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR STACK HT=BRD SPACING - RCPT HT 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE RECTANGULAR 15u inch SOLDER 0.095 inch 3 inch 0.12 inch FCI compliant EAR99 8536.69.40.40
54242-812-30-XXX
Amphenol Communications Solutions
Check for Price No Active 30 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR STACK HT=BRD SPACING - RCPT HT 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 5.969 mm 15u inch SURFACE MOUNT 0.19 inch 1.5 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
54122-402-30-XXX
Amphenol FCi
Check for Price No Active 30 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE TIN LEAD (150) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR STACK HT=BRD SPACING - RCPT HT 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 150u inch SOLDER 0.19 inch 1.5 inch 0.12 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
54242-112-30-XXX
Amphenol Communications Solutions
Check for Price No Active 30 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR STACK HT=BRD SPACING - RCPT HT 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 5.969 mm 30u inch SURFACE MOUNT 0.19 inch 1.5 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
54242-402-30-XXX
Amphenol FCi
Check for Price No Active 30 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE TIN LEAD (150) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR STACK HT=BRD SPACING - RCPT HT 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 5.969 mm 150u inch SURFACE MOUNT 0.19 inch 1.5 inch FCI compliant EAR99 8536.69.40.40
2302-30-XX-D
WPI Garry Electronics
Check for Price Transferred 30 3 2.54 mm 3 10 mΩ 3 A MALE BOARD GLASS FILLED EPOXY SN-PB ON NI STRAIGHT BOARD CONNECTOR 1000VAC V NO 10 GΩ UL RECEPTACLE BRASS RECTANGULAR RND PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.3 inch 0.12 inch 0.999 inch 0.155 inch WPI GARRY ELECTRONICS unknown EAR99 8536.69.40.40
CPB7230-XXXX
SMK Corporation
Check for Price Contact Manufacturer BOARD CONNECTOR SMK CORP unknown
EB45-P0K2230X
Vishay Dale
Check for Price Active unknown