Filter Your Search
1 - 10 of 10 results
|
93L08DM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 2 | 4 | NO | DIP | D LATCH | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-24 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
93L08DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 38 ns | 30 ns | 2 | 4 | NO | DIP | 15 pF | LOW LEVEL | 93L | D LATCH | TTL | WITH DUAL LATCH ENABLE | 4.8 mA | TRUE | 29 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||
|
AM93L08DM
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | T FLIP-FLOP | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
AM93L08DM
AMD
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | T FLIP-FLOP | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
93L08DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 38 ns | 30 ns | 2 | 4 | NO | DIP | 15 pF | LOW LEVEL | 93L | D LATCH | TTL | WITH DUAL LATCH ENABLE | 4.8 mA | TRUE | 29 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||
|
AM93L08DMB
AMD
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | D LATCH | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
93L08DMQB
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 38 ns | 2 | 4 | NO | DIP | LOW LEVEL | 93L | D LATCH | TTL | WITH DUAL LATCH ENABLE | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
93L08DM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | D LATCH | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-24 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
93L08DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 30 ns | 2 | 4 | NO | DIP | D LATCH | TTL | 4.8 mA | 29 mA | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||||||
|
93L08DM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | D LATCH | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 |