Filter Your Search
1 - 4 of 4 results
|
93L21DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 65 ns | 2 | NO | DIP | 93L | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
93L21DMQB
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 65 ns | 2 | NO | DIP | 93L | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
93L21DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 65 ns | 65 ns | 2 | NO | DIP | 15 pF | 93L | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 4.8 mA | INVERTED | 13.2 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
93L21DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 65 ns | 65 ns | 2 | NO | DIP | 15 pF | 93L | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 4.8 mA | INVERTED | 13.2 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |