Filter Your Search
1 - 10 of 40 results
|
93S16DCTB
AMD
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | S | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
93S16/BFA
AMD
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 4 | YES | DFP | 70 MHz | UP | POSITIVE EDGE | S | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 127 mA | 5.25 V | 4.75 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
93S16PC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | S | BINARY COUNTER | TTL | 90 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||||
|
93S16FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 13 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | S | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||
|
93S16DM/B
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 13 ns | 13 ns | 1 | 4 | NO | DIP | 70 MHz | 15 pF | UP | POSITIVE EDGE | S | BINARY COUNTER | TTL | 70 MHz | YES | 20 mA | SYNCHRONOUS | 127 mA | 5.5 V | 4.5 V | R-CDIP-T14 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | |||||||||||||
|
93S16FCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 13 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | S | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDFP-F16 | Not Qualified | e0 | 2A | 70 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||||
|
93S16XM
AMD
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 4 | YES | DIE | UP | POSITIVE EDGE | S | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | DIE OR CHIP | UNCASED CHIP | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
93S16FC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 13 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | S | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDFP-F16 | Not Qualified | e0 | 2A | 70 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||||
|
93S16FM
AMD
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | S | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
93S16PC-B
AMD
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | S | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |