Filter Your Search
1 - 7 of 7 results
|
93L01PCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | NO | DIP | 93L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
93L01PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | NO | DIP | 93L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
93L01PC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | NO | DIP | 93L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
AM93L01PCB
AMD
|
Check for Price | No | Obsolete | 5 V | 70 ns | 70 ns | 1 | NO | DIP | 15 pF | 93L | DECIMAL DECODER/DRIVER | TTL | STANDARD | 4.92 mA | INVERTED | 13 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | MIL-STD-883 Class B | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||
|
AM93L01PC
AMD
|
Check for Price | No | Obsolete | 5 V | 70 ns | 70 ns | 1 | NO | DIP | 15 pF | 93L | DECIMAL DECODER/DRIVER | TTL | STANDARD | 4.92 mA | INVERTED | 13 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | MIL-STD-883 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||
|
AM93L01PCTB
AMD
|
Check for Price | No | Obsolete | 5 V | 70 ns | 70 ns | 1 | NO | DIP | 15 pF | 93L | DECIMAL DECODER/DRIVER | TTL | STANDARD | 4.92 mA | INVERTED | 13 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | MIL-STD-883 Class B | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||
|
AM93L01PCT
AMD
|
Check for Price | No | Obsolete | 5 V | 70 ns | 70 ns | 1 | NO | DIP | 15 pF | 93L | DECIMAL DECODER/DRIVER | TTL | STANDARD | 4.92 mA | INVERTED | 13 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | MIL-STD-883 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |