Filter Your Search
1 - 6 of 6 results
|
93L28FMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 80 ns | 2 | 8 | YES | DFP | 5 MHz | 15 pF | RIGHT | POSITIVE EDGE | 93 | SERIAL IN SERIAL OUT | TTL | INDIVIDUAL CLOCK FOR EACH SHIFT REGISTER IN ADDITION TO COMMON CLOCK OPTION | 5 MHz | COMPLEMENTARY | 25.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||
|
93L28FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 80 ns | 2 | 8 | YES | DFP | 5 MHz | RIGHT | POSITIVE EDGE | 93 | SERIAL IN SERIAL OUT | TTL | SHARED RESET BETWEEN 2 SHIFT REGISTERS | 5 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | DFP | 16 | |||||||
|
93L28FM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 80 ns | 2 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | 93L | SERIAL IN SERIAL OUT | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
93L28FMQB
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 80 ns | 2 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | 93 | SERIAL IN SERIAL OUT | SHARED RESET BETWEEN 2 SHIFT REGISTERS | 5 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||
|
93L28FM
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
93L28FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 80 ns | 2 | 8 | YES | DFP | 5 MHz | 15 pF | RIGHT | POSITIVE EDGE | 93 | SERIAL IN SERIAL OUT | TTL | INDIVIDUAL CLOCK FOR EACH SHIFT REGISTER IN ADDITION TO COMMON CLOCK OPTION | 5 MHz | COMPLEMENTARY | 25.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 |