Filter Your Search
1 - 2 of 2 results
|
9433NCDBFU487
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 250000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.1A@30VDC | e3 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) | SOLDER | 10 mm | 9.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||
|
9433NCDBFU487/1
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 250000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.1A@30VDC | e3 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) | SOLDER | 10 mm | 9.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 |