Filter Your Search
1 - 10 of 36 results
|
AFBR-5905AZ
Broadcom Limited
|
$37.1936 | Yes | End Of Life | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | 2 X 5 ARRAY, OPTICAL OUTPUT POWER FOR 62.5/125 FIBER TYPE: 0.026MW | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | 50/125, MMF | 9 µW | 3.465 V | 3.135 V | e3 | -40 °C | 85 °C | MT-RJ CONNECTOR | BOARD/PANEL MOUNT | NO | TIN | 9.8 mm | 49.56 mm | 13.59 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE-10 | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ||||||
|
AFBR-5903AZ
Broadcom Limited
|
$48.1870 | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | OPTICAL OUTPUT POWER FOR THIS FIBER SIZE 62.5/125: 0.026 MW | AMPLIFIER | ATM, OC-3C, SDH, SONET, STM-1 | 125 Mbps | 125 Mbps | 50/125, MMF | 9 µW | 3.465 V | 3.135 V | e3 | -40 °C | 85 °C | MT-RJ CONNECTOR | BOARD/PANEL MOUNT | NO | TIN | 9.8 mm | 49.56 mm | 13.59 mm | BROADCOM INC | ROHS COMPLIANT, DIP-10 | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ||||||
|
269147-4
TE Connectivity
|
Check for Price | Obsolete | 1.32 µm | 1.27 µm | 1.38 µm | -22.5 dBm | 3.3 V | TRANSCEIVER | ATM | 125 Mbps | 125 Mbps | 62.5/125, MMF | 3.465 V | 3.135 V | 70 °C | MT-RJ CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 9.5 mm | 48.7 mm | TE CONNECTIVITY LTD | DIP | unknown | ||||||||||||||||
|
AFBR-5903Z
Broadcom Limited
|
Check for Price | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | OPTICAL OUTPUT POWER FOR THIS FIBER SIZE 62.5/125: 0.026 MW | AMPLIFIER | ATM, OC-3C, SDH, SONET, STM-1 | 125 Mbps | 125 Mbps | 50/125, MMF | 9 µW | 3.465 V | 3.135 V | e3 | 70 °C | MT-RJ CONNECTOR | BOARD/PANEL MOUNT | NO | MATTE TIN | 9.8 mm | 49.56 mm | 13.59 mm | BROADCOM INC | ROHS COMPLIANT, DIP-10 | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | |||||||
|
HFBR-5930E
Broadcom Limited
|
Check for Price | Yes | Obsolete | 1.3 µm | 1.28 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | 2 X 5 ARRAY | AMPLIFIER | 62.5/125 | 25 µW | 3.465 V | 3.135 V | 70 °C | MT-RJ CONNECTOR | BOARD/PANEL MOUNT | NO | 9.8 mm | 49.2 mm | 13.59 mm | BROADCOM LTD | unknown | EAR99 | 8517.62.00.50 | ||||||||||||||
|
SFBR-5909Z
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 1.3 µm | 1.28 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | 2 X 5 ARRAY, MSA-SFF-8472 | AMPLIFIER | 200 Mbps | 200 Mbps | 62.5/125 | 25 µW | 3.465 V | 3.135 V | e3 | 70 °C | MT-RJ CONNECTOR | BOARD/PANEL MOUNT | NO | Matte Tin (Sn) | 9.8 mm | 49.58 mm | 13.59 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | |||||||||
|
AFBR-5903Z
Foxconn
|
Check for Price | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | OPTICAL OUTPUT POWER FOR THIS FIBER SIZE 62.5/125: 0.026 MW | AMPLIFIER | ATM, OC-3C, SDH, SONET, STM-1 | 125 Mbps | 125 Mbps | 50/125, MMF | 9 µW | 3.465 V | 3.135 V | e3 | 70 °C | MT-RJ CONNECTOR | BOARD/PANEL MOUNT | NO | MATTE TIN | 9.8 mm | 49.56 mm | 13.59 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | |||||||||||
|
HFBR-5903A
Avago Technologies
|
Check for Price | No | Obsolete | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | IT ALSO HAS OPTICAL POWER OUTPUT(TX)-NOM... more | AMPLIFIER | ATM, OC-3C, SDH, SONET, STM-1 | 62.5/125, SMF, MMF | 26 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | MT-RJ CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 9.8 mm | 37.56 mm | 13.59 mm | AVAGO TECHNOLOGIES INC | DIP | unknown | 5A991.C.12 | 8517.62.00.50 | Avago Technologies | |||||||||
|
AFBR-5930Z
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 1.3 µm | 1.28 µm | 1.38 µm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | 2X5 ARRAY | AMPLIFIER | 200 Mbps | 200 Mbps | 62.5/125 | 25 µW | 3.465 V | 3.135 V | e3 | 70 °C | MT-RJ CONNECTOR | BOARD/PANEL MOUNT | NO | Tin (Sn) | 9.8 mm | 49.2 mm | 13.59 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ||||||||
|
HFBR-5912EZ
Broadcom Limited
|
Check for Price | Yes | Obsolete | 850 nm | 830 nm | 860 nm | 12 dB | -13.5 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | 50/125, MMF, SMF | 211 µW | 3.47 V | 3.14 V | e3 | 70 °C | MT-RJ CONNECTOR | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 9.8 mm | 48.5 mm | 13.59 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | unknown | EAR99 | 8517.62.00.50 |