Filter Your Search
1 - 5 of 5 results
|
95H00DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | -5.2 V | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | 95H | PARALLEL IN PARALLEL OUT | ECL | TRUE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||
|
95H00DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | -5.2 V | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | 95H | PARALLEL IN PARALLEL OUT | ECL | TRUE | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||
|
95H00DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | -5.2 V | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | 95H | PARALLEL IN PARALLEL OUT | ECL | TRUE | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | DIP-16 | ||||
|
95H00DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | -5.2 V | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | 95H | PARALLEL IN PARALLEL OUT | ECL | TRUE | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||
|
95H00DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | -5.2 V | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | 95H | PARALLEL IN PARALLEL OUT | ECL | TRUE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 |