Filter Your Search
1 - 10 of 138 results
|
329633
TE Connectivity
|
$0.6414 | Yes | Active | CONNECTOR ACCESSORY | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
9633.2300
Schurter Electronic Components
|
$0.8528 | Yes | Active | CONNECTOR ACCESSORY | SCHURTER AG | compliant | SCHURTER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
9633.8300
Schurter Electronic Components
|
$0.8955 | Yes | Active | CONNECTOR ACCESSORY | SCHURTER AG | compliant | SCHURTER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1896330000
Weidmüller Interface GmbH & Co. KG
|
$0.8970 | Yes | Obsolete | PLATE ITEM | PCT; UL | NO | NO | NO | 120 °C | -50 °C | TERMINAL BLOCK ACCESSORY | WEMID | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
963343-1
TE Connectivity
|
$1.8292 | Yes | Active | FEMALE | NO | NO | NO | 100 °C | -40 °C | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.929 inch | 1.398 inch | 0.921 inch | COMBINATION LINE CONNECTOR | NOT APPLICABLE | NOT APPLICABLE | NO | YES | NO | 10A | NO | CABLE | 1 | 1 | GENERAL PURPOSE | NO | POLARIZED | 10 A | UL | 5 mm | 2 | 94-HB | ||||||||||||||||||||||||||||||||||||||||||||||||
|
963361-1
TE Connectivity
|
$2.2176 | Yes | Active | CONNECTOR ACCESSORY | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
963357-6
TE Connectivity
|
$3.6542 | Yes | Active | MALE | NO | NO | NO | STRAIGHT | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.787 inch | 0.72 inch | 1.358 inch | COMBINATION LINE CONNECTOR | NOT APPLICABLE | NOT APPLICABLE | NO | YES | NO | 115/230VAC | NO | BOARD | 1 | 2 | GENERAL PURPOSE | NO | 5.6 mm | 4 | EAR99 | 8536.69.40.30 | 929504-1 | GLASS FILLED POLYCARBONATE/POLYBUTYLENE TEREPHTHALATE | SOLDER | |||||||||||||||||||||||||||||||||||||||||||||||||
|
9633NCD
APEM Inc
|
$4.1275 | Yes | Yes | Active | 0.05 mΩ | UL | 65 °C | -30 °C | THERMOPLASTIC | 0.196 inch | APEM COMPONENTS INC | compliant | Apem | EAR99 | 8536.50.90.31 | SOLDER | 0.236 inch | GLASS FILLED POLYAMIDE | PUSHBUTTON | 8.5 mm | 8.5 mm | 0.25 inch | 0.275 inch | 1/4-40 | BRASS | GOLD | 100 mA | 0.1A@30VDC | OFF-(ON) | 30 V | 1500VAC V | 250000 Cycle(s) | BRASS | GOLD | NON-ILLUMINATED | 1 GΩ | e4 | PANEL MOUNT-THREADED | BULK | EPOXY | NO | MOMENTARY | SPST | PUSHBUTTON SWITCH | Gold (Au) | ||||||||||||||||||||||||||||||||||||||
|
963357-5
TE Connectivity
|
$4.2202 | Yes | Active | MALE | NO | NO | NO | STRAIGHT | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.787 inch | 1.358 inch | COMBINATION LINE CONNECTOR | NOT APPLICABLE | NOT APPLICABLE | NO | YES | NO | 115/230VAC | NO | BOARD | 1 | 2 | GENERAL PURPOSE | NO | 5.6 mm | 6 | 929504-2 | GLASS FILLED POLYCARBONATE/POLYBUTYLENE TEREPHTHALATE | SOLDER | e4 | Silver (Ag) | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
963357-4
TE Connectivity
|
$4.9456 | Yes | Active | MALE | NO | NO | NO | STRAIGHT | TYCO ELECTRONICS AMP | unknown | TE Connectivity | 0.787 inch | 0.72 inch | 1.358 inch | COMBINATION LINE CONNECTOR | NOT APPLICABLE | NOT APPLICABLE | NO | YES | NO | 115/230VAC | NO | BOARD | 1 | 2 | GENERAL PURPOSE | NO | 5.6 mm | 10 | 929504-4 | GLASS FILLED POLYCARBONATE/POLYBUTYLENE TEREPHTHALATE | SOLDER | e4 | Silver (Ag) |