Filter Your Search
1 - 10 of 15 results
|
NIN-HK960JTR130F
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 96 nH | 2.06 Ω | 5 % | YES | 250 MHz | 130 mA | 1.5 GHz | Ceramic | 24 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 640 µm | NIC COMPONENTS CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||
|
NIN-HK960GTR130F
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 96 nH | 2.06 Ω | 2 % | YES | 250 MHz | 130 mA | 1.5 GHz | Ceramic | 24 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 640 µm | NIC COMPONENTS CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||
|
0805HS-101
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 96 nH | 1 mΩ | NO | FILTER CHOKE | 1 | NO | 2 | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
NIN-HK960KTR130F
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 96 nH | 2.06 Ω | 10 % | YES | 250 MHz | 130 mA | 1.5 GHz | Ceramic | 24 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 640 µm | NIC COMPONENTS CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||
|
3634A4R7NT
TE Connectivity
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 96 nH | 96 mΩ | 30 % | YES | 900 mA | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
AISC-0402F-96NKT
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 96 nH | 160 mΩ | 10 % | 730 mA | 1.1 GHz | Ferrite | 0402 | 85 °C | -40 °C | Wirewound | SMT | TR | 600 µm | 1.1 mm | 600 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
AISC-0402F-96NJ-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 96 nH | 160 mΩ | 5 % | YES | 100 MHz | 730 mA | 1.1 GHz | Ferrite | 0402 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 550 µm | 1.1 mm | 600 µm | ABRACON LLC | CHIP | compliant | |||||||||
|
LQW15CN96NJ0ZD
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 96 nH | 160 mΩ | 5 % | YES | 100 MHz | 730 mA | 1.1 GHz | FERRITE | 0402 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 550 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||
|
AISC-0402F-96NMT
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 96 nH | 160 mΩ | 20 % | 730 mA | 1.1 GHz | Ferrite | 0402 | 85 °C | -40 °C | Wirewound | SMT | TR | 600 µm | 1.1 mm | 600 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
NIN-HK960HTR130F
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 96 nH | 2.06 Ω | 3 % | YES | 250 MHz | 130 mA | 1.5 GHz | Ceramic | 24 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 640 µm | NIC COMPONENTS CORP | 0402 | compliant | EAR99 | 8504.50.80.00 |