Filter Your Search
1 - 1 of 1 results
|
97C08SRT
Grayhill Inc
|
$1.6037 | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 8 | 8 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | LOW PROFILE | .025A@24VDC | ON-OFF | 300VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | NYLON | BLACK | COPPER ALLOY | GOLD OVER NICKEL | TWO STEP | COPPER ALLOY | NYLON | NYLON | TAPE AND REEL | TOP TAPE SEALED | WAVE | NO | GOLD | BRASS | SOLDER | SOLVENT | 4.5 mm | 1.5 mm | 11.38 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill |