Filter Your Search
1 - 10 of 21 results
|
MINT1110A1208K01
SL Power Electronics
|
$60.7397 | Yes | Active | 115 V | 12 V | 240 V | 100 V | 7.5 A | 1 | AC-DC REGULATED POWER SUPPLY | 87 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | 110 W | CE, CSA, EN, IEC, UL | 70 °C | 76.2 mm | 127 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
EA12-080K2I
Semiconductor Circuits Inc
|
Check for Price | Contact Manufacturer | 12 V | 125 V | 105 V | 11.88 V | 12.12 V | 1 | NO | NO | IT CAN ALSO BE OPERATED FROM A 210V TO 250V AC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.015 % | 1 | HYBRID | COMMERCIAL EXTENDED | 20 W | R-XSMA-X5 | Not Qualified | 71 °C | -25 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | SINGLE | SEMICONDUCTOR CIRCUITS INC | unknown | EAR99 | , | |||||||||||||||
|
EA12-080I
Semiconductor Circuits Inc
|
Check for Price | Contact Manufacturer | 12 V | 252 V | 200 V | 11.88 V | 12.12 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.015 % | 1 | HYBRID | COMMERCIAL EXTENDED | 20 W | R-XDMA-P5 | Not Qualified | 71 °C | -25 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SEMICONDUCTOR CIRCUITS INC | unknown | EAR99 | , | ||||||||||||||||
|
A12-083-18
Semiconductor Circuits Inc
|
Check for Price | Contact Manufacturer | 18 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 1 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 10 W | R-XDMA-P5 | Not Qualified | 80 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SEMICONDUCTOR CIRCUITS INC | unknown | EAR99 | , | ||||||||||||
|
SC10A12-083-48
Semiconductor Circuits Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P5 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SEMICONDUCTOR CIRCUITS INC | unknown | EAR99 | , | |||||||||||
|
EA12-080K2
Semiconductor Circuits Inc
|
Check for Price | Contact Manufacturer | 110 V | 12 V | 125 V | 105 V | 11.88 V | 12.12 V | 1 | NO | NO | IT CAN ALSO BE OPERATED FROM A 210V TO 250V AC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.015 % | 1 | HYBRID | COMMERCIAL EXTENDED | 20 W | R-XDMA-P5 | Not Qualified | 71 °C | -25 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SEMICONDUCTOR CIRCUITS INC | unknown | EAR99 | , | ||||||||||||||
|
EA12-080
Semiconductor Circuits Inc
|
Check for Price | Contact Manufacturer | 12 V | 125 V | 105 V | 11.88 V | 12.12 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.015 % | 1 | HYBRID | COMMERCIAL EXTENDED | 20 W | R-XDMA-P5 | Not Qualified | 71 °C | -25 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SEMICONDUCTOR CIRCUITS INC | unknown | EAR99 | , | ||||||||||||||||
|
EA12-080K
Semiconductor Circuits Inc
|
Check for Price | Contact Manufacturer | 220 V | 12 V | 252 V | 200 V | 11.88 V | 12.12 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.015 % | 1 | HYBRID | COMMERCIAL EXTENDED | 20 W | R-XDMA-P5 | Not Qualified | 71 °C | -25 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SEMICONDUCTOR CIRCUITS INC | unknown | EAR99 | , | |||||||||||||||
|
EA12-080II
Semiconductor Circuits Inc
|
Check for Price | Contact Manufacturer | 12 V | 252 V | 200 V | 11.88 V | 12.12 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.015 % | 1 | HYBRID | COMMERCIAL EXTENDED | 20 W | R-XSMA-X5 | Not Qualified | 71 °C | -25 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | SINGLE | SEMICONDUCTOR CIRCUITS INC | unknown | EAR99 | , | ||||||||||||||||
|
SC10A12-083-24
Semiconductor Circuits Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P5 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SEMICONDUCTOR CIRCUITS INC | unknown | EAR99 | , |