Parametric results for: 99 2010 92 04 under Fixed Resistors

Filter Your Search

1 - 10 of 190,707 results

|
-
-
-
-
-
-
-
-
-
Size Code: 2010
Select parts from the table below to compare.
Compare
Compare
MCPWR10FTEQ3600
SPC Multicomp
$0.0115 Yes Active 360 Ω 1 % 750 mW 2010 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 400 V 155 °C -55 °C Chip 2 TR, Embossed, 7 Inch 550 µm 5 mm 2.5 mm MULTICOMP PRO unknown
MCPWR10FTEQ3301
SPC Multicomp
$0.0115 Yes Active 3.3 kΩ 1 % 750 mW 2010 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 400 V 155 °C -55 °C Chip 2 TR, Embossed, 7 Inch 550 µm 5 mm 2.5 mm MULTICOMP PRO unknown
MCPWR10FTEQ1800
SPC Multicomp
$0.0115 Yes Active 180 Ω 1 % 750 mW 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR MCPWR10 70 °C YES 400 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND SPC TECHNOLOGY/ MULTICOMP unknown CHIP EAR99
MCPWR10FTFQ0150
SPC Multicomp
$0.0115 Yes Active 15 Ω 1 % 750 mW 2010 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR MCPWR10 70 °C YES 400 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND SPC TECHNOLOGY/ MULTICOMP unknown CHIP EAR99
MCPWR10FTFQ0180
SPC Multicomp
$0.0117 Yes Active 18 Ω 1 % 750 mW 2010 SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 400 V 155 °C -55 °C Chip 2 TR, Embossed, 7 Inch 550 µm 5 mm 2.5 mm MULTICOMP PRO unknown
MCHVR0AJTEU1004
SPC Multicomp
$0.0255 Yes Active 1 MΩ 5 % 500 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 2 kV 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 550 µm 5 mm 2.5 mm MULTICOMP PRO unknown CHIP
201007J0201T4E
Royal Electronic Factory (Thailand) Co Ltd
$0.0329 Yes Active 200 Ω 5 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant CHIP
201007J0470T4E
Royal Electronic Factory (Thailand) Co Ltd
$0.0329 Yes Active 47 Ω 5 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant CHIP
201007J0680T4E
Royal Electronic Factory (Thailand) Co Ltd
$0.0329 Yes Active 68 Ω 5 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant CHIP
201007J0122T4E
Royal Electronic Factory (Thailand) Co Ltd
$0.0329 Yes Active 1.2 kΩ 5 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant CHIP