Filter Your Search
1 - 10 of 175,300 results
|
GUS-TS8A-01-6801-JA
TT Electronics Resistors
|
Check for Price | No | Active | 6.8 kΩ | 5 % | 800 mW | 2017 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 6.8 kΩ | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-02-4751-FA
TT Electronics Resistors
|
Check for Price | No | Active | 4.75 kΩ | 1 % | 800 mW | 2017 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4.75 kΩ | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-02-5622-DA
TT Electronics Resistors
|
Check for Price | No | Active | 56.2 kΩ | 0.5 % | 800 mW | 2017 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 56.2 kΩ | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-02-7961-DB
TT Electronics Resistors
|
Check for Price | No | Active | 7.96 kΩ | 0.5 % | 800 mW | 2017 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 7.96 kΩ | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-03-4640-BF
TT Electronics Resistors
|
Check for Price | No | Active | 464 Ω | 0.1 % | 800 mW | 2017 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 464 Ω | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-03-51R1-D
TT Electronics Resistors
|
Check for Price | No | Active | 51.1 Ω | 0.5 % | 800 mW | 2017 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 51.1 Ω | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-03-5360-DB
TT Electronics Resistors
|
Check for Price | No | Active | 536 Ω | 0.5 % | 800 mW | 2017 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 536 Ω | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-03-81R6-DC
TT Electronics Resistors
|
Check for Price | No | Active | 81.6 Ω | 0.5 % | 800 mW | 2017 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 81.6 Ω | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-03-8661-DB
TT Electronics Resistors
|
Check for Price | No | Active | 8.66 kΩ | 0.5 % | 800 mW | 2017 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 8.66 kΩ | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8ALF-00-2491-FD
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.49 kΩ | 1 % | 800 mW | 2017 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 2.49 kΩ | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 16 | Matte Tin (Sn) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 |