Filter Your Search
1 - 5 of 5 results
|
650B1E682F
Electrocube Inc
|
Check for Price | Yes | Obsolete | 6.8 nF | 400 V | 1 % | 5621 | 1 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650B | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 2.794 mm | 14.224 mm | 5.334 mm | ELECTROCUBE INC | , 5621 | compliant | EAR99 | 8532.25.00.60 | ||
|
650B1E682K
Electrocube Inc
|
Check for Price | Yes | Obsolete | 6.8 nF | 400 V | 10 % | 5621 | 10 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650B | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 2.794 mm | 14.224 mm | 5.334 mm | ELECTROCUBE INC | , 5621 | compliant | EAR99 | 8532.25.00.60 | ||
|
650B1E682G
Electrocube Inc
|
Check for Price | Yes | Obsolete | 6.8 nF | 400 V | 2 % | 5621 | 2 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650B | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 2.794 mm | 14.224 mm | 5.334 mm | ELECTROCUBE INC | , 5621 | compliant | EAR99 | 8532.25.00.60 | ||
|
650B1E682M
Electrocube Inc
|
Check for Price | Yes | Obsolete | 6.8 nF | 400 V | 20 % | 5621 | 20 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650B | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 2.794 mm | 14.224 mm | 5.334 mm | ELECTROCUBE INC | , 5621 | compliant | EAR99 | 8532.25.00.60 | ||
|
650B1E682J
Electrocube Inc
|
Check for Price | Yes | Obsolete | 6.8 nF | 400 V | 5 % | 5621 | 5 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650B | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 2.794 mm | 14.224 mm | 5.334 mm | ELECTROCUBE INC | , 5621 | compliant | EAR99 | 8532.25.00.60 |