Filter Your Search
1 - 1 of 1 results
|
9913-05-20TR
Coto Technology USA
|
$6.1755 | Yes | Yes | Active | 125 mW | 200 Ω | 250 mA | 100 V | 100 V | 250 mA | 500000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | MAGNETIC SHIELD, SUPPRESSED ZENER DIODE | 25 mA | 3.8 V | 400 mV | 5 V | .25A@100VAC | .25A@100VDC | 300 µs | 50 µs | EIA/NARM | -20 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TR | HERMETICALLY SEALED | NO | SOLDER | 3.81 mm | 3.61 mm | 8.89 mm | 8.89mm x 3.81mm x 3.61mm | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology |