Filter Your Search
1 - 2 of 2 results
|
9FGL0251DKILFT
Renesas Electronics Corporation
|
Check for Price | Active | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PCIe | CMOS | 23 mA | 3.465 V | 3.135 V | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | |||||
|
9FGL0251DKILF
Renesas Electronics Corporation
|
Check for Price | No | Active | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PCIe | CMOS | 23 mA | 3.465 V | 3.135 V | S-XQCC-N24 | 1 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics |