Filter Your Search
1 - 4 of 4 results
|
9FGP205AKLFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 225 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-N40 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | VFQFPN | 40 | NLG40P1 | compliant | NLR | 8542390001 | Renesas Electronics | |||
|
9FGP205AKLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 225 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-N40 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | 40 | NLG40P1 | compliant | EAR99 | 8542.39.00.01 | MLF-40 | |||
|
9FGP205AKLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 225 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-N40 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | 40 | NLG40P1 | compliant | EAR99 | 8542.39.00.01 | MLF-40 | |||
|
9FGP205AKLF
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 225 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-N40 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | VFQFPN | 40 | NLG40P1 | compliant | NLR | 8542390001 | Renesas Electronics |