Parametric results for: 9FGV0231AKLF under Clock Generators

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 9fgv0231aklf
Select parts from the table below to compare.
Compare
Compare
9FGV0231AKLF
Integrated Device Technology Inc
$1.9846 Yes Yes Transferred 27 MHz 25 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 25 mA 1.9 V 1.7 V COMMERCIAL S-XQCC-N24 Not Qualified e3 1 70 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm INTEGRATED DEVICE TECHNOLOGY INC VFQFPN VFQFPN-24 24 NLG24P1 compliant EAR99 8542.39.00.01
9FGV0231AKLF
Renesas Electronics Corporation
Check for Price Yes Yes Active 27 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 18 mA 1.9 V 1.7 V COMMERCIAL S-XQCC-N24 Not Qualified e3 1 70 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm RENESAS ELECTRONICS CORP VFQFPN VFQFPN-24 24 NLG24P1 compliant NLR 8542390001 Renesas Electronics
9FGV0231AKLFT
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 27 MHz 25 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 25 mA 1.9 V 1.7 V COMMERCIAL S-XQCC-N24 Not Qualified e3 1 70 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm INTEGRATED DEVICE TECHNOLOGY INC VFQFPN VFQFPN-24 24 NLG24P1 compliant EAR99 8542.39.00.01
9FGV0231AKLFT
Renesas Electronics Corporation
Check for Price Yes Yes Active 27 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 18 mA 1.9 V 1.7 V COMMERCIAL S-XQCC-N24 Not Qualified e3 1 70 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm RENESAS ELECTRONICS CORP VFQFPN VFQFPN-24 24 NLG24P1 compliant NLR 8542390001 Renesas Electronics