Filter Your Search
1 - 2 of 2 results
|
9FGV0841AKLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 27 MHz | 25 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 35 mA | 1.9 V | 1.7 V | COMMERCIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 1 mm | 6 mm | 6 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | MLF-48 | 48 | NDG48P2 | compliant | EAR99 | 8542.39.00.01 | |||
|
9FGV0841AKLFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 27 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 35 mA | 1.9 V | 1.7 V | S-XQCC-N48 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 1 mm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFPN-48 | 48 | NDG48P2 | compliant | NLR | 8542390001 | Renesas Electronics |