Filter Your Search
1 - 2 of 2 results
|
9INT31H400NLGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 3.3 V | 1 | YES | HVQCCN | 9INT | LOW SKEW CLOCK DRIVER | DIFFERENTIAL | 8 | 117 mA | 40 ps | 3.465 V | 3.135 V | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | VFQFPN | 24 | NLG24P1 | compliant | NLR | 8542390001 | Renesas Electronics | ||||
|
9INT31H400NLGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1 | YES | HVQCCN | 9INT | LOW SKEW CLOCK DRIVER | DIFFERENTIAL | 8 | 117 mA | 40 ps | 3.465 V | 3.135 V | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | 24 | NLG24P1 | compliant | 8542.39.00.01 | VFQFPN-24 | 2018-08-09 |